You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3kVA / 2.4kW 3U Rack Mount Line Interactive Smart UPS -
RACK 3000VA
- Manufacturer:
- POWERCOOL POWERCOOL
- Manufacturer Part No:
- RACK 3000VA
- Order Code:
- CS35647
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492412683
Product Overview
- Provides approx. 10-30 minutes backup time (load dependent)
- Output sockets: 2x UK Mains, 3x IEC, 2x RJ45 (in/out), USB (for monitoring)
- Pure Sine Wave output, 0.8 power factor
- Buck/Boost AVR for voltage stabilisation
- Cold start and humanised alarm system
- Convenient LCD display & DSP digital control
- Full time EMI/RFI suppression filter
- RJ45 communication & surge protection
- USB Connectivity with software monitoring
- Maintenance-free sealed lead acid battery
- Intelligent battery management
- Reaches 90% capacity after 8 hours
- Automatic battery charging when the UPS is powered off
- Rack mountable design with 3U height
Contents
UPS, UK mains cable, USB cable, brackets, feet, bolts, software and user guide
Warnings
Product Information
- :
- -
- :
- 5Outlets
- :
- 3kVA / 2.4kW
- :
- 240V
- :
- 230V
- :
- -
- :
- -
- :
- 410mm
- :
- 440mm
- :
- 132mm
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £418.82 (£502.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.