You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Desktop Unit, 4x USB A, White -
MINI DESK U2
- Manufacturer:
- POWERDATA TECHNOLOGIES POWERDATA TECHNOLOGIES
- Manufacturer Part No:
- MINI DESK U2
- Order Code:
- PL17732
- Product Range
- PowerData Technologies - Mini Series
- Technical Datasheet:
- MINI DESK U2 Datasheet
Product Range Selector (PowerData Technologies - Mini Series)
See all from this product rangeProduct Overview
- Compact unit with 4x 3.4A USB-A charging ports
- 3-pole connector allows different lengths of Start leads to be used
- Unit has a flat base for mounting and includes both adhesive pads and desk clamps
- Master switch with neon power-on indicator
- Interchangeable coloured lids and end caps to customise the look of your desktop unit
- Tough ABS construction
- 500mm power lead to male 3-pole connector
Product Information
- :
- -
- :
- -
- :
- 3.4A
- :
- 250V
- :
- GST18
- :
- 500mm
- :
- PowerData Technologies - Mini Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.89 (£46.67) | ( ) |
5+ | £37.68 (£45.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.