You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Constant Current LED Driver, 8W 36V 350mA IP65 - 

PLC3536-02

PLC3536-02 - Constant Current LED Driver, 8W 36V 350mA IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
PLC3536-02
Order Code:
PW02609
Product Range
Constant Current LED Drivers
Technical Datasheet:
PLC3536-02   Datasheet
See all Technical Docs

Product Range Selector (Constant Current LED Drivers)

See all from this product range

Product Overview

Constant current LED driver with a universal 100-240V ac input range. The power supply has 15cm input and output flying leads for easy connection.
  • Universal input range from 100-240V ac
  • Suitable for powering LED's requiring constant current supply
  • Short circuit and over temperature protection
  • IP65 rated for indoor or outdoor use
  • CE and UL approved

Product Information


:
-

:
8W

:
36VDC

:
350mA

:
Constant Current

:
100V

:
240V

:
Constant Current LED Drivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£16.04 ( £19.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.04 (£19.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.21 (£18.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --