You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 10A, 50W Desktop Power Supply (Level VI), 4-Pin Din Plug -
SW3100B
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW3100B
- Order Code:
- PW04001
- Product Range
- -
- Technical Datasheet:
- SW3100B Datasheet
Product Overview
- 100-240Vac universal input
- Regulated output with low ripple noise
- Green mode: CEC, DoE Level VI, Energy Star, ErP Stage 2, NRCan & GEMS Level VI
- Level VI
- MTBF: 300,000 calculated hours at 25°C by Telcordia SR-332
- 1-Year Manufacturer's warranty
- Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 50W
- :
- 5VDC
- :
- 10A
- :
- -
- :
- -
- :
- 4 Way DIN
- :
- -
- :
- -
- :
- 100V
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- 240V
- :
- -
- :
- -
Technical Documents (1)
353 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.87 (£46.64) | ( ) |
3+ | £36.49 (£43.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.