You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V, 1.6A, 15W, Desktop Power Supply, IEC C8 (Fig 8), 2.1mm Plug -
SW3111B
Product Overview
- Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
- CE and RoHS Compliant
- Automatic built in short circuit, over Voltage and over current protection
- Meets CEC Energy Efficiency Level V
- No minimum load
- Load regulation: +/- 5%
- EMI: FCC class B conduction & radiation
- Efficiency: 75%
- Meantime between failures: 50,000 hours at 25℃ full load
- Safety: C-Tick, CE, BSMI approved
- Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 15W
- :
- 9VDC
- :
- 1.6A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90VAC
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.96 (£10.75) | ( ) |
3+ | £8.70 (£10.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.