You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker VI 650SE Line Interactive UPS, 650VA / 360W -
10121010
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10121010
- Order Code:
- CS31184
- Product Range
- PowerWalker VI SE
- Also Known As:
- GTIN UPC EAN: 4260074976670
- Technical Datasheet:
- 10121010 Datasheet
Product Range Selector (PowerWalker VI SE)
See all from this product rangeProduct Overview
- Equipped with a voltage stabiliser to provide clean, stable power output
- Delivers high power density compared to traditional UPS tower systems
- Smart charger to reduce charging time
- Built-in boost and buck AVR
- Auto restart while AC is recovering
- Off-mode charging and cold start functions
- Backlit LCD display provides operating status
- 4x IEC outputs & RJ11 protection
- USB connectivity across all models
- Supplied with monitoring software
- 2 Year manufacturer warranty (excludes battery)
Contents
UPS, USB cable, software and user guide
Warnings
Product Information
- :
- ITE
- :
- 4Outlets
- :
- 650VA / 360W
- :
- 280V
- :
- 230V
- :
- -
- :
- PowerWalker VI SE
- :
- 290mm
- :
- 100mm
- :
- 143mm
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.80 (£76.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.