You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker Basic VI 800 STL Line Interactive UPS, 800VA / 480W -
10121085
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10121085
- Order Code:
- CS32646
- Product Range
- PowerWalker VI STL
- Technical Datasheet:
- 10121085 Datasheet
Product Range Selector (PowerWalker VI STL)
See all from this product rangeProduct Overview
- Provides two UK outlets for connected devices
- Equipped with Boost and Buck AVR to stabilise output voltage
- Auto-dimming LCD panel with multifunction control button
- USB connectivity with HID support (no additional drivers required)
- Environmentally friendly packaging
Warnings
Product Information
- :
- ITE
- :
- 800VA / 480W
- :
- 2Outlets
- :
- 290V
- :
- 230V
- :
- -
- :
- PowerWalker VI STL
- :
- -
- :
- -
- :
- -
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.82 (£87.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.