You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dry Powder Fire Extinguisher 9kg - 

81/02902

81/02902 - Dry Powder Fire Extinguisher 9kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERX POWERX
Manufacturer Part No:
81/02902
Order Code:
SR08283
Product Range
Powerex - Dry Powder Extinguishers

Product Range Selector (Powerex - Dry Powder Extinguishers)

See all from this product range

Product Overview

  • 9kg Powder fire extinguisher
  • Nickel-plated brass valve assembly
  • Coated steel levers
  • Polyester external coating
  • Easy gauge testing (with needle test)
  • Inclusive of pressure release valve
  • Supplied with wall bracket
  • Approved to the Pressure Equipment Directive
  • BS EN3 Approved
  • Manufacturer's 5-year warranty
  • Discharge time: 15 seconds
  • Fire rating: 34A/183B

Product Information


:
A, B

:
Dry Powder

:
34A, 183B

:
9 kg

:
Powerex - Dry Powder Extinguishers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£42.78 ( £51.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.78 (£51.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £41.42 (£49.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --