You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Foam Fire Extinguisher 9Ltr -
81/02904
- Manufacturer:
- POWERX POWERX
- Manufacturer Part No:
- 81/02904
- Order Code:
- SR08285
- Product Range
- Powerex - Foam Extinguishers
Product Range Selector (Powerex - Foam Extinguishers)
See all from this product rangeProduct Overview
- Fire rating 21A 183B
- Size HxW 623x285mm (Diameter 184mm)
- Discharge time 15 seconds
Product Information
- :
- A, B
- :
- Foam
- :
- 21A, 183B
- :
- 9 l
- :
- Powerex - Foam Extinguishers
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.44 (£53.33) | ( ) |
3+ | £42.93 (£51.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.