You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ambassador FX 8x42 ED Binoculars - 

BAAFX842G

BAAFX842G - Ambassador FX 8x42 ED Binoculars
BAAFX842G - Ambassador FX 8x42 ED Binoculars
BAAFX842G - Ambassador FX 8x42 ED Binoculars

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRAKTICA PRAKTICA
Manufacturer Part No:
BAAFX842G
Order Code:
PY32286
Product Range
-
Also Known As:
GTIN UPC EAN: 5055189023871
Technical Datasheet:
BAAFX842G   Datasheet
See all Technical Docs

Product Overview

Crystal clear optics, an impressively wide field of view and an ergonomic design, all qualities which mirror the elegance and performance that come together in the PRAKTICA Ambassador FX Binoculars. Revealing image detail you won’t find elsewhere, these newly developed 8x42mm binoculars have fully multi-coated optics, phase-corrected and dielectric coated prisms and high performance ED (Extra-Low Dispersion) glass. Discover natures wonders quickly and easily with their 8.1° angular field of view. Metal twist-up eye-cups and extended eye relief will offer easy eye adjustment and more comfortable viewing for eyeglass and non-eyeglass wearers. Their signature feature is the stylish but functional open bridge design. Built with a body which is extremely comfortable to handle and which offers the user excellent grip, even single-handedly, the more experienced user is guaranteed more freedom during long days in the field. Additionally, their lightweight yet waterproof magnesium chassis protects your binoculars from unexpected weathers without weighing you down. No matter the time of day or weather, the Ambassador binoculars water-repellent coating delivers razor sharp images allowing you to enjoy natures unforgettable moments even more intensely. Accessories include a premium hard case, padded neck strap, lens caps and eyepiece caps and a lens cleaning cloth.
  • Ideal for bird watching, hiking, safari, sightseeing and stargazing
  • Fully multi-coated optics – maximises light transmission to provide sharp, clear images
  • Open bridge magnesium chassis- premium ergonomic design with a strong, durable body
  • ED (Extra-Low Dispersion) lens glass – delivering razor sharp images eliminating chromatic aberration
  • Waterproof, fogproof and nitrogen purged – protects your binoculars in all weather
  • Extended eye relief – adjustable eye positioning for more comfortable viewing
  • Tripod compatible- attach your binoculars to a tripod for extended viewing
  • Magnification: 8x
  • Objective Lens Diameter: 42mm
  • Angular Field of View: 8.1°
  • Field of View (at 1000m/1000yds): 142m / 425ft
  • Prism Glass: BAK4
  • Exit Pupil: 5mm
  • Eye Relief: 17.6mm
  • Close Focus: 2.7m
  • Twilight Factor: 18.33
  • Relative Brightness: 27.60
  • IPD distance: 56-74mm
  • Eye cups: Twist-up

Product Information


:
8x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055189023871

4 In stock Need more?

???PF_PDP_RSP_SUP???

£222.70 ( £267.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £222.70 (£267.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --