You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pioneer R 8x42 Binoculars -
PRR0842BL
- Manufacturer:
- PRAKTICA PRAKTICA
- Manufacturer Part No:
- PRR0842BL
- Order Code:
- PY32290
- Product Range
- Praktica Pioneer Binocular Series
- Also Known As:
- GTIN UPC EAN: 5055189026933
Product Range Selector (Praktica Pioneer Binocular Series)
See all from this product rangeProduct Overview
- Ideal for bird watching, cruise ship holidays, hiking, sightseeing and spectator sports
- Fully multi-coated optics – maximises light transmission to provide sharp, clear images
- Wide field of view perfect for following subjects with ease
- Waterproof, fogproof and nitrogen purged for protection in all weather conditions
- Large focus wheel for effortless adjustment allowing detailed, up close observation
- Twist up eye cups- optimal positioning for eyeglass and non-eyeglass wearers
- Tripod compatible; easily attach your binoculars to a tripod for extended viewing sessions
- Magnification: 8x
- Objective Lens Diameter: 42mm
- Angular Field Of View: 7.1°
- Prism Glass: BAK-4, Phase Coated, SIlver
- Close Focus: 2.5m
- Exit Pupil: 5.2mm
- Eye Relief: 17.3mm
- IPD Min-Max 56-76mm
- Diopter Compensation: +/- 5
- Twilight Factor: 18.33
- Relative Brightness: 27.04
- Field of View@1000m/yds: 124m / 371ft
- Centre focus system
Product Information
- :
- Praktica Pioneer Binocular Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.53 (£95.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.