You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5kW Slimline Convection Programmable Panel Heater -
EH1554
- Manufacturer:
- PREM-I-AIR PREM-I-AIR
- Manufacturer Part No:
- EH1554
- Order Code:
- HG01333
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196713043
- Technical Datasheet:
- EH1554 Datasheet
Product Overview
- Pre-set frost prevention, economy and comfort modes
- Easy DIY wall mounting or use free standing with the supplied castors
- Silent operation and minimal dust movement; ideal for allergy sufferers
- Fully programmable 7-day hour-by-hour heat settings
- Easy to use touch pad control panel with LCD screen
- Right hand cable entry with an extra long 1.5 m cable and UK Plug
- Lot 20 Regulation compliant for enhanced energy efficiency
- Suitable for use in the home, office and conservatory
Warnings
Product Information
- :
- 1.5kW
- :
- 230V
- :
- 405mm
- :
- 680mm
- :
- 80mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £102.92 (£123.50) | ( ) |
3+ | £95.00 (£114.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.