You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8m LED White Garland with Berries & Leaves and Clear Gems, Battery Operated, 30 Warm White LEDs -
LB213210
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB213210
- Order Code:
- LP13334
- Also Known As:
- GTIN UPC EAN: 5053844318034
Product Overview
- Height: 180cm
- Requires 2x AA Batteries (not included)
- Lead cable: 0.3m
- 35x White LEDs
Product Information
Technical Documents (0)
Also Known As
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.97 (£9.56) | ( ) |
3+ | £7.48 (£8.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.