You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64 LED Battery Operated Net Lights, Cool White, 1x1m -
LT230077CW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LT230077CW
- Order Code:
- LA11039
- Product Range
- Premier - Net Lights
- Also Known As:
- GTIN UPC EAN: 5053844347041
Product Range Selector (Premier - Net Lights)
See all from this product rangeProduct Overview
- Multi-Action function: static & flashing
- Timer function: 6 hours/18 hours off
- IP44 Rated
- Powered by 3x AA Batteries (not included)
- Green cable colour
- Lead length: 2m
- Lit length: 1x1m
Product Information
- :
- Battery Operated Lights
- :
- Battery
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- -
- :
- 1000mm
- :
- 1000mm
- :
- -
- :
- Premier - Net Lights
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.96 (£13.15) | ( ) |
3+ | £9.90 (£11.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.