You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

480 LED Snowing Icicle White Lights with Timer - 

LV162184W.

LV162184W. - 480 LED Snowing Icicle White Lights with Timer
LV162184W. - 480 LED Snowing Icicle White Lights with Timer
LV162184W. - 480 LED Snowing Icicle White Lights with Timer
LV162184W. - 480 LED Snowing Icicle White Lights with Timer
LV162184W. - 480 LED Snowing Icicle White Lights with Timer
LV162184W. - 480 LED Snowing Icicle White Lights with Timer
LV162184W. - 480 LED Snowing Icicle White Lights with Timer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV162184W.
Order Code:
LP11897
Also Known As:
GTIN UPC EAN: 5053844155134

Product Overview

  • Multi-Speed LED cluster lights with 10 speed functions
  • Timer function: 8 hrs ON / 16 hours OFF
  • Suitable for indoor and outdoor use
  • Mains powered
  • 10m Clear lead
  • Lit length: 11.8m
  • Icicle lengths: 23cm/51.5cm/80cm/51.5cm; No. of LEDs: 3/6/9/6 + memory function

Product Information


:
Christmas Icicle Lights

:
Mains

:
11.8m

:
480LEDs

:
Indoor & Outdoor Use

:
White

:
-

:
Clear

:
8Hr On / 16Hr Off

:
-

:
-

:
Multi Action

:
-

:
10m

:
95mm

:
-

:
-

:
No

:
240V

:
LED

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844155134

60 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£30.29 ( £36.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.29 (£36.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --