You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.5m Festive Tree with Timer, 150 Warm White LEDs - 

LV183297WW

LV183297WW - 1.5m Festive Tree with Timer, 150 Warm White LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV183297WW
Order Code:
LP12317
Product Range
-
Also Known As:
GTIN UPC EAN: 5053844222270

Product Overview

  • 1.5m Tree height
  • Fitted with 150 static warm white LEDs
  • Suitable for indoor and outdoor use
  • Cable length: 10m

Product Information


:
1.5m

:
LED

:
White

:
Twig

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844222270

62 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£16.82 ( £20.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.82 (£20.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --