You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
256 LED Twinkling Tree, Warm White, 90cm -
LV191052G
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV191052G
- Order Code:
- LP13274
- Also Known As:
- GTIN UPC EAN: 5053844274170
Product Overview
- Suitable for indoor and outdoor use
- Height: 90cm
- Mains powered
- Timer: 8 hours on/16 hours off
- Lead cable: 10m
- 265x Warm White LEDs
Product Information
- :
- 0.9m
- :
- LED
- :
- Warm White
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.04 (£43.25) | ( ) |
3+ | £34.09 (£40.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.