You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse to IEC C13 Socket Mains Lead, 2.5m, Black -
PE01059 2.5M
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01059 2.5M
- Order Code:
- PL15540
- Product Range
- -
PE01059 2.5M - You may also be interested in
Product Overview
- 5A Fuse fitted
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- 2.5m
- :
- 5A
- :
- -
- :
- Black
- :
- -
- :
- 8.2ft
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.28 (£5.14) | ( ) |
5+ | £3.96 (£4.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.