You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C5 Cloverleaf to Bare Ends Power Lead, 2.5A 2m -
PE01097
PE01097 - You may also be interested in
Product Overview
Warnings
Product Information
- :
- IEC 60320 C5 to Free End
- :
- 2m
- :
- 2.5A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.30 (£2.76) | ( ) |
5+ | £2.03 (£2.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.