You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to 90 Degree IEC C13 Socket, 1m -
PE01141
Product Overview
- HO5VV-F 0.75mm², 3-core cable
- Plug fitted with a 13A fuse
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- Mains Plug, UK
- :
- 1m
- :
- IEC 60320 C13
- :
- 13A
- :
- 240V
- :
- Black
- :
- -
- :
- 3.28ft
Technical Documents (0)
382 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 14/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
100 more will be available week commencing 14/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.39 (£4.07) | ( ) |
5+ | £2.92 (£3.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.