You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5W G4 LED Capsule Bulb, 10mm -
PEL00048
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00048
- Order Code:
- LP09664
- Product Range
- -
- Technical Datasheet:
- PEL00048 Datasheet
Product Overview
- Non-Dimmable
- An A+ energy rating ensures this is an efficient light bulb
- A 25,000 hours life span so you won't need to worry about replacing it every few months
Product Information
- :
- Clear Capsule
- :
- G4
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 270°
- :
- 10W
- :
- 110lm
- :
- 1.5W
- :
- 12V
- :
- A+
- :
- 36mm
- :
- 10mm
- :
- -
Technical Documents (1)
154 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.44 (£2.93) | ( ) |
10+ | £2.33 (£2.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.