You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Gang Surge Protected Extension Lead with USB, 3m, White - 

PEL00114

PEL00114 - 6 Gang Surge Protected Extension Lead with USB, 3m, White
PEL00114 - 6 Gang Surge Protected Extension Lead with USB, 3m, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00114
Order Code:
PL15395
Product Range
Pro Elec Mains Extensions
Technical Datasheet:
PEL00114   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec Mains Extensions)

See all from this product range

Product Overview

  • 2x USB charging ports
  • LED Surge indicator
  • Hanging holes on base of unit
  • Rated at 13A, 250V AC
  • USB ports rated at 2.4A, 5V
  • BS1363/A and BS5733/A Compliant

Product Information


:
6Outlets

:
UK

:
13A

:
250V

:
UK Type G

:
3m

:
4.5kA

:
125J

:
Pro Elec Mains Extensions

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

311 In stock

100 more will be available week commencing 26/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£12.59 ( £15.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.59 (£15.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.05 (£14.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.36 (£13.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --