You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5W Golf Ball LED Bulb, BC/B22 4000K (4 Pack) - 

PEL00152

PEL00152 - 5W Golf Ball LED Bulb, BC/B22 4000K (4 Pack)
PEL00152 - 5W Golf Ball LED Bulb, BC/B22 4000K (4 Pack)
PEL00152 - 5W Golf Ball LED Bulb, BC/B22 4000K (4 Pack)
PEL00152 - 5W Golf Ball LED Bulb, BC/B22 4000K (4 Pack)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00152
Order Code:
LP09862
Product Range
-
Technical Datasheet:
PEL00152   Datasheet
See all Technical Docs

PEL00152 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

ENERGIZER

22W 5ft LED Tube, G13 4000K 2200lm

• Power Rating : 22W • Lamp Base Type : G13 • External Length : 1.5m • Beam Angle : 170° • Equivalent Wattage : 58W • Lamp Style : Tube • Dimmable : Non-Dimmable • CCT : 4000K • Supply Voltage : 240V • LED Colour : Cool White • Luminous Flux : 2260lm

     
Restricted Item Add

PRO ELEC

1.5W G4 LED Capsule Bulb, 10mm

• Power Rating : 1.5W • Lamp Base Type : G4 • External Length : 36mm • Beam Angle : 270° • Equivalent Wattage : 10W • External Diameter : 10mm • Lamp Style : Clear Capsule • Dimmable : Non-Dimmable • CCT : 3000K • Energy Rating : A+ • Supply Voltage : 12V • LED Colour : Warm White • Luminous Flux : 110lm

     
Restricted Item Add

Product Overview

  • Non-Dimmable
  • Energy rating: A+
  • Life span: 30,000 hours
  • Supplied in packs of 4

Product Information


:
Clear Globe

:
BC / B22 / B22d / BA22 / BA22d

:
Cool White

:
4000K

:
Non-Dimmable

:
200°

:
30W

:
320lm

:
4.2W

:
240V

:
A+

:
83mm

:
45mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£3.47 ( £4.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.47 (£4.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --