You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1A, Euro 2 Pin, USB Mains Charger -
PEL00394
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00394
- Order Code:
- PW04109
- Product Range
- -
- Technical Datasheet:
- PEL00394 Datasheet
Product Overview
Product Information
- :
- ITE
- :
- 1 Output
- :
- 10.5W
- :
- 5VDC
- :
- 2.1A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- 100V
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- 240V
- :
- -
- :
- EU
Technical Documents (1)
447 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 02/10/25
1,500 more will be available week commencing 10/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
500 more will be available week commencing 02/10/25
1,500 more will be available week commencing 10/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.80 (£4.56) | ( ) |
5+ | £3.59 (£4.31) | ( ) |
10+ | £3.02 (£3.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.