You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 3A Fuse to Right Angled Figure 8 (C7) Mains Lead, 3m Black -
PEL00519
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00519
- Order Code:
- PL14310
- Product Range
- -
- Technical Datasheet:
- PEL00519 Datasheet
Product Overview
- Non-rewireable, fully moulded
- UK plugs to standard 90° C7 ‘figure 8’ type
- Mains/battery powered equipment connection lead
- Plugs have integral 3A fuses
- Manufactured from 0.75mm2 approved 2-core cable
- Rated 3A @240V AC
Product Information
- :
- UK Plug to 90° IEC 60320 C7
- :
- 3m
- :
- 2.5A
- :
- 250V
- :
- Black
- :
- -
- :
- 9.8ft
Technical Documents (1)
1,421 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.39 (£2.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.