You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inline 6V DC Motor And Gearbox, 120:1 - 

PEL00885

PEL00885 - Inline 6V DC Motor And Gearbox, 120:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00885
Order Code:
MC02751
Product Range
-

Product Overview

  • Inline motor with gearbox providing 120:1 gear ratio
  • Operating range 3 - 6V
  • Speed at nominal 4.5V: 90 RPM no load and 72 RPM at load
  • Torque at nominal 4.5V: 0.3Kg / cm
  • Stall torque: 1.4Kg / cm
  • Dimensions: 64.2x22.5x18.8mm

Product Information


:
Brushed

:
Single Phase

:
6V

:
90rpm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

349 In stock Need more?

???PF_PDP_RSP_SUP???

£2.62 ( £3.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.62 (£3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.54 (£3.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.40 (£2.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.22 (£2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --