You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3kW Over Door Air Curtain Heater - 

PEL00925

PEL00925 - 3kW Over Door Air Curtain Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00925
Order Code:
HG00803
Product Range
-
Technical Datasheet:
PEL00925   Datasheet
See all Technical Docs

Product Overview

An air curtain type heater ideal for placement over doorways or entrances.
  • Ceiling or wall mounting
  • Easy fix bracket
  • Pressed steel epoxy coated body
  • 1.5kW or 3kW heat settings
  • Dimensions (LxWxD): 580x206x105mm
  • Weight: 5.2kg

Warnings

Do not connect to a mains socket using a standard 13A plug. This should be wired directy to a permanent connector.

Product Information


:
3kW

:
240V

:
580mm

:
205.5mm

:
254m³/h

:
149.5CFM

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

1,008 In stock

200 more will be available week commencing 24/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£58.21 ( £69.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.21 (£69.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £51.50 (£61.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --