You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12000 BTU Air Conditioner with Remote Control and Timer -
PEL01201
PEL01201 - You may also be interested in
Product Overview
- Cooling capacity: 3.52kW (12,000BTU/h)
- Dehumidifying capacity: 28L/24hr
- Air flow: 380m³/h
- Sound power level: 65dB (A)
- Energy efficiency ratio (EER): 2.6
- Energy efficiency: Class A
- Fan speeds: High/Low
- Thermostat: 16-31°C
- Recommended room floor area: 16-22m²
- Dimensions: 325x830x370mm
- Weight: 27kg
- Remote control operated (Requires 2x AAA batteries, not included)
- Main voltage: 220-240V ~ 50Hz
- Rated input power: 1350W
- Power standby mode: 1W
- Dimensions: 325x830x370mm
Product Information
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £214.95 (£257.94) | ( ) |
3+ | £204.45 (£245.34) | ( ) |
5+ | £194.95 (£233.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.