You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Desktop Mains Extension Lead with USB, 1m, Black -
PEL01262
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01262
- Order Code:
- PL16086
- Product Range
- Pro Elec - Mains Extensions with USB
Product Range Selector (Pro Elec - Mains Extensions with USB)
See all from this product rangeProduct Overview
- 2x USB ports (5V, 2.4A shared)
- Protects valuable electrical equipment from surges and spikes
- Power switch to control the power to your devices
- LED Power and surge indicators
- Compact, back-to-back design
- Wall mounting option
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 1m
- :
- 2.5kA
- :
- -
- :
- Pro Elec - Mains Extensions with USB
Technical Documents (0)
Available for back order
Deliveries start from 14/01/26
Order now. Pay nothing until products are dispatched108 more will be available week commencing 14/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.98 (£11.98) | ( ) |
3+ | £9.20 (£11.04) | ( ) |
5+ | £8.86 (£10.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.