You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2Ah 12V AGM Lead Acid Battery -
PEL01435
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01435
- Order Code:
- BT06695
- Product Range
- Rechargeable Battery
- Technical Datasheet:
- PEL01435 Datasheet
Product Range Selector (Rechargeable Battery)
See all from this product rangeProduct Overview
- Reliable, stable power output
- Operation lifespan approx. 5 years @20°C (68°F)
- Absorbent Glass Mat (AGM) technology
- Low self-discharge rate
- Maintenance free operation
- Low pressure venting system
- Heavy duty grid
- Environmentally friendly
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 3.2Ah
- :
- -
- :
- T1 Terminals
- :
- 67mm
- :
- 134mm
- :
- 1
- :
- Lead-Acid
- :
- 67mm
- :
- 1.22kg
- :
- -
- :
- -
- :
- -
- :
- Rechargeable Battery
Technical Documents (1)
376 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 05/09/25
500 more will be available week commencing 30/10/25
500 more will be available week commencing 28/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
500 more will be available week commencing 05/09/25
500 more will be available week commencing 30/10/25
500 more will be available week commencing 28/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.80 (£12.96) | ( ) |
3+ | £10.22 (£12.26) | ( ) |
5+ | £9.43 (£11.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.