You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W T5 LED Linkable Light Fixture, 800lm, 4000K, 573mm -
PEL01621-E
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01621-E
- Order Code:
- LA09641
- Product Range
- Pro Elec - T5 LED Linkable Light Fixtures
Product Range Selector (Pro Elec - T5 LED Linkable Light Fixtures)
See all from this product rangeProduct Overview
- High output of over 100 lumens per Watt
- Polycarbonate construction
- Ideal for commercial, retail or domestic applications
- Multiple lights can be linked together with the supplied 130mm interconnection lead
- Not dimmable
- 1m Mains lead supplied
Product Information
- :
- LED Strip Light
- :
- T5 / G5
- :
- 8W
- :
- 240VAC
- :
- Pro Elec - T5 LED Linkable Light Fixtures
Technical Documents (2)
115 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
510 more will be available week commencing 13/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
510 more will be available week commencing 13/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.36 (£6.43) | ( ) |
3+ | £4.90 (£5.88) | ( ) |
5+ | £4.40 (£5.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.