You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W T5 LED Linkable Light Fixture, 800lm, 4000K, 573mm -
PEL01621
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01621
- Order Code:
- LA08127
- Technical Datasheet:
- PEL01621 Datasheet
Product Range Selector (Pro Elec - T5 LED Linkable Light Fixtures)
See all from this product rangePEL01621 - You may also be interested in
Product Overview
- High output of over 100 lumens per Watt
- Polycarbonate construction
- Ideal for commercial, retail or domestic applications
- Multiple lights can be linked together with the supplied 130mm interconnection lead
- Not dimmable
- 1m Mains lead supplied
Product Information
- :
- LED Strip Light
- :
- T5 / G5
- :
- 8W
- :
- 240VAC
- :
- Pro Elec - T5 LED Linkable Light Fixtures
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.56 (£5.47) | ( ) |
5+ | £4.46 (£5.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.