You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" Mains Powered Clip-On Fan With 360 Degree Pivot -
PEL01915
Product Overview
- Swivels easily into any position
- Adjustable speed setting
- 360° pivot action
Product Information
- :
- 240VAC
- :
- 15W
- :
- 152.4mm
- :
- 305mm
- :
- -
- :
- UK Type G
Technical Documents (1)
711 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.91 (£8.29) | ( ) |
3+ | £6.60 (£7.92) | ( ) |
10+ | £6.18 (£7.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.