You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse and Quickfit Cord Grip, Black, Box of 20 -
PELB0021
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0021
- Order Code:
- PL16246
- Product Range
- Pro Elec - UK Mains Plugs
Product Range Selector (Pro Elec - UK Mains Plugs)
See all from this product rangeProduct Overview
- Quickfit-type cord grip
- Compliant with BS 1363
- Fitted with 5A fuse
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- Black
- :
- Nylon (Polyamide) Body
- :
- 240V
- :
- Pro Elec - UK Mains Plugs
Technical Documents (0)
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.48 (£19.78) | ( ) |
3+ | £14.68 (£17.62) | ( ) |
10+ | £12.30 (£14.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.