You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

13A UK Mains Socket to 16A CEE Plug Extension Lead, 1 Gang, 2P+E, 230V, Blue, 350mm - 

PELB0138

PELB0138 - 13A UK Mains Socket to 16A CEE Plug Extension Lead, 1 Gang, 2P+E, 230V, Blue, 350mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0138
Order Code:
PL16356
Product Range
Pro Elec - Industrial Extension Leads
Technical Datasheet:
PELB0138   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec - Industrial Extension Leads)

See all from this product range

Product Overview

1-gang, UK mains socket to 16A industrial plug extension lead.
  • Mains plug 230V, 13A rated
  • H05VV-F, 3x 1.5mm² PVC cable
  • Compliant with IEC 60309-2
  • Pin configuration: 2P+E

Product Information


:
Mains Socket, UK to IEC 60309-2 Plug

:
350mm

:
13A

:
230V

:
Blue

:
Pro Elec - Industrial Extension Leads

:
1.15ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2,263 In stock

1,000 more will be available week commencing 09/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£6.66 ( £7.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.66 (£7.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.11 (£7.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.70 (£6.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --