You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Brass Cable Gland, M16, 5-8mm Cable Range, IP68 - 

PELB0210

PELB0210 - Brass Cable Gland, M16, 5-8mm Cable Range, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0210
Order Code:
CB21895
Product Range
-
Technical Datasheet:
PELB0210   Datasheet
See all Technical Docs

PELB0210 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

M-MA M16 Brass Nickel Plated Cable Gland 5-8mm Dia.

• Cable Diameter Min : 5mm • Cable Diameter Max : 8mm • Gland Colour : Silver • Cable Gland Material : Brass • Thread Size : M16x1.5

     
Restricted Item Add

Product Overview

Nickel-plated brass glands that offer excellent cable retention.
  • Very strong, waterproof and dust-proof with ability to resist salt, acid, alkali, alcohol, grease and general solvents
  • Fitted with locknut and washer
  • IP68 Rated

Product Information


:
M16x1.5

:
5mm

:
8mm

:
Brass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)

:
-

:
IP68

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£1.17 ( £1.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --