You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3182Y 2 Core Mains Cable, 1.50mm, 16A, Black, 5m -
PELB0738
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0738
- Order Code:
- CB22749
- Product Range
- 3182Y
Product Range Selector (3182Y)
See all from this product rangePELB0738 - You may also be interested in
Product Overview
- For use with light portable appliances such as table lamps and office equipment
- Generally unsuitable for outdoor use or industrial applications
- Plain annealed copper conductors
- Voltage rating: 300/500V
- 16A Rating
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 16AWG
- :
- 1.5mm²
- :
- 16.40ft
- :
- 5m
- :
- Black
- :
- 30 x 0.25mm
- :
- Copper
- :
- PVC
- :
- 7.40mm
- :
- 500V
- :
- 3182Y
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.22 (£3.86) | ( ) |
3+ | £2.83 (£3.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.