You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3183Y 3-Core Mains Cable, 1.50mm, 16A, White, 5m -
PELB0753
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0753
- Order Code:
- CB22764
- Product Range
- 3183Y
Product Range Selector (3183Y)
See all from this product rangePELB0753 - You may also be interested in
Product Overview
- For use with light portable appliances such as table lamps and office equipment
- Generally unsuitable for outdoor use or industrial applications
- Plain annealed copper conductors
- Voltage rating: 300/500V
- 16A Rating
Product Information
- :
- Unscreened
- :
- 3Core
- :
- 16AWG
- :
- 1.5mm²
- :
- 16.40ft
- :
- 5m
- :
- White
- :
- 30 x 0.25mm
- :
- Copper
- :
- PVC
- :
- 8.10mm
- :
- 500V
- :
- 3183Y
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.25 (£5.10) | ( ) |
3+ | £3.98 (£4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.