You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains to C7 Adaptor -
PELB1054
Product Overview
- Mains plug fitted with 3A fuse
- 250V rated
Product Information
- :
- UK
- :
- 1Ways
- :
- Plug
- :
- IEC C7
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (0)
69 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.91 (£1.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.