You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Earth Strap, 400mm, M8 -
PELB1110
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1110
- Order Code:
- CB23114
- Product Range
- Pro Elec - Earthing Strips
- Technical Datasheet:
- PELB1110 Datasheet
Product Range Selector (Pro Elec - Earthing Strips)
See all from this product rangeProduct Overview
- Circular, tinned copper braid leads
- Both ends fitted with integral, M8 lug terminations
Product Information
- :
- Lug to Lug
- :
- 15.75"
- :
- 400mm
- :
- -
- :
- Pro Elec - Earthing Strips
Technical Documents (1)
383 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.75 (£6.90) | ( ) |
3+ | £5.21 (£6.25) | ( ) |
5+ | £4.96 (£5.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.