You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 3A Fuse to Right Angled Figure 8 (C7) Mains Lead, 1m White -
PELB1854
PELB1854 - You may also be interested in
Product Overview
- Non-rewireable, fully moulded
- UK plugs to standard 90° C7 ‘figure 8’ type
- Mains/battery powered equipment connection lead
- Plugs have integral 3A fuses
- Manufactured from 0.75mm2 approved 2-core cable
- Rated 3A @240V AC
Product Information
- :
- UK Plug to 90° IEC 60320 C7
- :
- 1m
- :
- 3A
- :
- 240VAC
- :
- White
- :
- -
- :
- 3.28ft
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.36 (£1.63) | ( ) |
3+ | £1.21 (£1.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.