You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rewireable IEC C13 Socket, Right Angled, White -
PELB1863
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1863
- Order Code:
- PL14357
- Technical Datasheet:
- PELB1863 Datasheet
Product Overview
- Screw terminals
- 10A, 250V Rated
- Dielectric strength: 2,000V +/-60V AC/Second
- BS EN 60320 compliant
Product Information
- :
- IEC C13 Socket
- :
- 10A
- :
- 250V
- :
- Screw
- :
- Cable Mount
- :
- -
Technical Documents (1)
52 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.56 (£1.87) | ( ) |
5+ | £1.41 (£1.69) | ( ) |
10+ | £0.88 (£1.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.