You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK to US Travel Adaptor -
PELB1879
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1879
- Order Code:
- PL15131
- Product Range
- -
- Technical Datasheet:
- PELB1879 Datasheet
Product Overview
- Converts from 3-pin UK socket to US 2-pin plug
- Rated 250V, 10A
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
Warnings
Product Information
- :
- UK
- :
- US
- :
- 10A
- :
- White
- :
- Plastic Body
- :
- 250V
- :
- -
Technical Documents (1)
983 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,200 more will be available week commencing 17/09/25
1,200 more will be available week commencing 26/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
1,200 more will be available week commencing 17/09/25
1,200 more will be available week commencing 26/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.16 (£1.39) | ( ) |
3+ | £1.02 (£1.22) | ( ) |
5+ | £0.78 (£0.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.