You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flex Outlet Plate - 

PELB1891

PELB1891 - Flex Outlet Plate

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1891
Order Code:
PL15143

PELB1891 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

Connection Plate, 45A, White

• Product Range : Pro Elec Moulded Wall Plate

     
Restricted Item Add

MK

Logic Plus 20A Flex Outlet Plate, White

• Finish : White Moulded • Product Range : MK Logic Plus Moulded Wall Plate

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
954
954
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CLICK

20A Flex Outlet Plate

• Finish : White Moulded • Product Range : Click Curva

     
Restricted Item Add

VOLEX ACCESSORIES

Flex Outlet Plate

• Finish : White Moulded

     
Restricted Item Add

Product Overview

  • 1-Gang blanking plate
  • Supplied with fixtures

Product Information


:
White Moulded

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£1.87 ( £2.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --