You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W LED Floodlight, 16000lm, 4000K, IP65 -
PELL0366
Product Overview
- Aluminium body with a toughened glass cover
- 16,000 Lumens in a cool white (4000K) LED colour temperature
- Not dimmable
- Fitted with 1m mains cable
Product Information
- :
- LED
- :
- 200W
- :
- 4000K
- :
- 16000lm
- :
- -
- :
- IP65
- :
- 423mm
- :
- 56mm
- :
- 317mm
- :
- F
- :
- -
Technical Documents (3)
79 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.53 (£48.64) | ( ) |
5+ | £38.44 (£46.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.