You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Male C14 to Female C13 Extension Lead, Red, 1.5m, 10A, 250V -
PELR0014
PELR0014 - You may also be interested in
Product Overview
- Male C14 plug to female C13 socket
- H05VV-F 0.75mm², 3-core cable
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- IEC 60320 C14
- :
- 1.5m
- :
- IEC 60320 C13
- :
- 10A
- :
- 250VAC
- :
- Red
- :
- -
- :
- 4.9ft
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.06 (£2.47) | ( ) |
5+ | £1.70 (£2.04) | ( ) |
10+ | £1.58 (£1.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.