You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AA Battery Holder with Coil Spring Contact, Solder Tagged - 

23VB11D

23VB11D - AA Battery Holder with Coil Spring Contact, Solder Tagged

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
23VB11D
Order Code:
BT03705

23VB11D - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

BULGIN LIMITED

Dual D Battery Holder IP67 Front Panel Sealed

• Battery Sizes Accepted : D • No. of Batteries : 2 • Battery Holder Mount : Panel

     
Restricted Item Add

BULGIN LIMITED

4x AA Battery Holder Panel Mount Drawer Function

• Battery Sizes Accepted : AA • No. of Batteries : 4 • Battery Holder Mount : Panel

     
Restricted Item Add

BULGIN LIMITED

Dual PP3 Battery Holder Panel Mount Screw Cap

• Battery Sizes Accepted : PP3 (9V) • No. of Batteries : 2 • Battery Holder Mount : Panel

     
Restricted Item Add

KEYSTONE

PCB Mounted Holder for 2x 20mm Coin Cells

• Battery Sizes Accepted : Coin Cell - 20mm • No. of Batteries : 2 • Battery Holder Mount : Through Hole

     
Restricted Item Add

PRO POWER

6x AA Battery Holder Black Coil Spring Contact - Snap Fit, Side-by-Side, Opposite

• Battery Sizes Accepted : AA • No. of Batteries : 6 • Battery Holder Mount : Snap On

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

A battery holder suitable for standard AA type batteries.
  • Moulded black plastic holder
  • Solder tag connections
  • Dims: 14x16x56mm

Product Information


:
AA

:
1

:
Solder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£0.22 ( £0.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --