You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duct Tape 96mm x 50m Silver -
3140SIL
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 3140SIL
- Order Code:
- CB11063
- Product Range
- 3140
- Technical Datasheet:
- 3140SIL Datasheet
Product Range Selector (3140)
See all from this product range3140SIL - You may also be interested in
Product Overview
- An economy waterproof cloth tape
- Synthetic rayon construction laminated to a 60micron polythene sheet
- Coated with a hot melt rubber adhesive system
- Tape for reinforcing, jointing polythene sheeting, book binding / repair or carpet underlay jointing
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Waterproof Cloth Gaffer
- :
- Cloth
- :
- Self Adhesive
- :
- 50m
- :
- Silver
- :
- 164ft
- :
- 6.5 mil (0.165 mm)
- :
- 164ft
- :
- 50m
- :
- 3.78"
- :
- 96mm
- :
- 3140
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.22 (£14.66) | ( ) |
10+ | £11.43 (£13.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.