You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Matt Cloth Fluorescent Gaffer Tape 25mm x 25m Pink - 

3170 GAFFA FLUPINK

3170 GAFFA FLUPINK - Matt Cloth Fluorescent Gaffer Tape 25mm x 25m Pink

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3170 GAFFA FLUPINK
Order Code:
CB17795

Product Range Selector (3170)

See all from this product range

3170 GAFFA FLUPINK - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

Fluorescent Gaffer Tape, 25mm x 25m, Pink

• Roll Length - Metric : 25m • Tape Width - Imperial : 1" • Roll Length - Imperial : 82ft • Tape Colour : Pink • Total Tape Thickness : 12 mil (0.3 mm) • Tape Type : Gaffer • Tape Width - Metric : 25mm • Adhesive Type : Rubber Adhesive • Product Range : AGT

     
Restricted Item Add

Product Overview

Matt cloth tape with a rubber-based adhesive system.
  • High strength, high performance adhesive system
  • Highly conformable to irregular surfaces
  • Weather resistant; Abrasion resistant
  • High thread count
  • Clean removability from most surfaces
  • Smooth, controlled unwind; Hand tearable
  • Fluorescent colour, ideal for applications where high visibilty is required
  • Service temperature: 10℃ to 93℃
  • Tensile strength: 20kg per inch
  • Dimensions (LxW): 25m x 25mm

Product Information


:
Gaffer

:
Cloth

:
Rubber Adhesive

:
25m

:
Fluorescent Pink

:
82ft

:
-

:
82ft

:
25m

:
0.98"

:
25mm

:
3170

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£10.62 ( £12.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.62 (£12.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.68 (£11.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --