You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pair Telephone Cable Black 100m Reel -
PP01199
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01199
- Order Code:
- CB14691
- Product Range
- -
- Also Known As:
- 4PRCCSBLK
- Technical Datasheet:
- PP01199 Datasheet
Product Overview
- CPR - Cat Eca
- CCS conductors
- Nom. conductor area: 0.20mm
- Testing Voltage: 50Hz 1min = 800V
- Conductor resistance: ≤ 700Ω/km
Product Information
- :
- Unscreened
- :
- 8Core
- :
- 25AWG
- :
- 0.2mm²
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- Solid
- :
- Copper Coated Steel
- :
- PVC
- :
- 5.1mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
132 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.28 (£18.34) | ( ) |
3+ | £14.18 (£17.02) | ( ) |
5+ | £13.39 (£16.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.